93051-4003

Heilind Number:MOL93051-4003
Manufacturer:Molex
Manufacturer Number:93051-4003
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Appli-Mate RAST 2.5 Female Connector, Glow-Wire Capable, 6 Circuits, Natural, Open Endwalls, Position C, D, E, H, I & J Removed

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 93051-4003
Color:Natural
Series:93051 - RAST 2.5
Amperage:2 A
Connector Type:RAST 2.5
Gender:Female
Number of Contacts:6
Number of Rows:1
Termination Method:IDT or Pierce
Contact Material:Phosphor Bronze
Pitch:5 mm
Voltage:250 VAC
Material:Polyester
Packaging:Tray
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1.016 µm
Number of Contacts Loaded:6
Mating Cycles:10
Contact Termination Plating Thickness:1.016 µm
Polarized to Mate:No
Wire Size:22 AWG, 24 AWG
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Termination Pitch:5 mm
Glow Wire Capable:Yes
Lock to Mating Part:Yes
Stackable:No
Material Flammability Standard:94V-2
Part Aliases:0930514003
SKU:MOL93051-4003

Detailed Description

Easily connect and secure your components with our RAST 2.5 Female Connector. Featuring six contacts in a single row, this connector is designed for efficient and reliable power delivery, with a 2A amperage and 250VAC voltage rating. The contact material is Phosphor Bronze with Tin plating, ensuring optimal conductivity and durability. With a pitch of 5mm, it's suitable for various PCB applications. Operating in an extensive temperature range, this connector is ideal for diverse electronic setups. Its convenient tray packaging and compatibility with wire sizes 24-22 AWG make installation hassle-free. Certified by LR and UL agencies, it meets industry standards for safety and performance. RoHS compliant and glow-wire capable, it's a sustainable and secure choice for your connectivity needs.