93051-4004

Heilind Number:MOL93051-4004
Manufacturer:Molex
Manufacturer Number:93051-4004
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

5.00mm Pitch Appli-Mate RAST 2.5 Female Connector, 6 Circuits, Position A, B, C, D, E, F, G, H, K and L Removed, Open Endwalls, Glow-Wire Capable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 93051-4004
Color:Natural
Series:93051 - RAST 2.5
Amperage:2 A
Connector Type:RAST 2.5
Gender:Female
Number of Contacts:6
Number of Rows:1
Termination Method:IDT or Pierce
Contact Material:Phosphor Bronze
Pitch:5 mm
Voltage:250 VAC
Material:Polyester
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1.016 µm
Number of Contacts Loaded:6
Mating Cycles:10
Contact Termination Plating Thickness:1.016 µm
Polarized to Mate:No
Wire Size:22 AWG, 24 AWG
Contact Termination Plating:Tin
Termination Pitch:5 mm
Glow Wire Capable:Yes
Lock to Mating Part:Yes
Stackable:No
Material Flammability Standard:94V-2
Part Aliases:0930514004
SKU:MOL93051-4004

Detailed Description

Easily connect and secure your electronic components with our RAST 2.5 Female Connector in Natural. Designed for efficient power distribution, this connector features six contacts in a single row, suitable for 24-22 AWG wire sizes. With a voltage rating of 250 VAC and a current rating of 2 A, it ensures reliable performance. The termination method can be either IDT or Pierce, offering flexibility in installation. Constructed with high-quality materials like Polyester and Phosphor Bronze, it meets stringent industry standards for durability and safety. Tin plating on the contact mating area and termination ensures optimal conductivity, while its glow-wire capability and compliance with RoHS regulations make it environmentally friendly. Ideal for PCB applications, this connector is UL and CSA certified, guaranteeing quality and reliability in every use. Its secure lock to the mating part and 10 mating cycles durability make it a dependable choice for various electronic setups.