93052-0002

Heilind Number:MOL93052-0002
Manufacturer:Molex
Manufacturer Number:93052-0002
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Appli-Mate RAST 2.5 Female Connector, 2 Circuits, Position Keys 1a, 1b, 2a and 2b, Coding Keys 01c and d20, Reference K00, Blue

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 93052-0002
Color:Blue
Series:93052 - RAST 5
Amperage:10 A
Connector Type:RAST 5
Gender:Female
Number of Contacts:2
Number of Rows:1
Termination Method:IDT or Pierce
Contact Material:Phosphor Bronze
Pitch:5 mm
Voltage:250 VAC
Material:Polyester
Packaging:Tray
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1.016 µm
Number of Contacts Loaded:2
Mating Cycles:10
Contact Termination Plating Thickness:1.016 µm
Wire Size:22 AWG, 24 AWG
Contact Termination Plating:Silver
Termination Pitch:5 mm
Glow Wire Capable:Yes
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0930520002
SKU:MOL93052-0002

Detailed Description

Elevate your connectivity with our RAST 5 Female Connector, designed for seamless integration in PCB applications. Featuring a vibrant blue hue, this connector boasts a robust construction with a polyester housing and phosphor bronze contacts, ensuring reliable performance. With a 10A amperage and 250VAC voltage rating, it's suitable for various power and signal transmission needs. The contact termination options of IDT or Pierce provide flexibility in installation, while the tin and silver plating guarantees optimal conductivity. Glow wire capable and RoHS compliant, this connector prioritizes safety and environmental responsibility. Whether you're working with 24-22 AWG wire sizes or need a durable solution for up to 10 mating cycles, this connector is a perfect choice. Elevate your connectivity with our RAST 5 Female Connector, designed for seamless integration in PCB applications. Featuring a vibrant blue hue, this connector boasts a robust construction with a polyester housing and phosphor bronze contacts, ensuring reliable performance. With a 10A amperage and 250VAC voltage rating, it's suitable for various power and signal transmission needs. The contact termination options of IDT or Pierce provide flexibility in installation, while the tin and silver plating guarantees optimal conductivity. Glow wire capable and RoHS compliant, this connector prioritizes safety and environmental responsibility. Whether you're working with 24-22 AWG wire sizes or need a durable solution for up to 10 mating cycles, this connector is a perfect choice.