93052-0014

Heilind Number:MOL93052-0014
Manufacturer:Molex
Manufacturer Number:93052-0014
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Appli-Mate RAST 2.5 Female Connector, 2 Circuits, Position Keys 1a, 1b, 2a, and 2b, Coding Key 01c, Reference K33, Yellow

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 93052-0014
Color:Yellow
Series:93052 - RAST 5
Amperage:10 A
Connector Type:RAST 5
Gender:Female
Number of Contacts:2
Number of Rows:1
Termination Method:IDT or Pierce
Contact Material:Phosphor Bronze
Pitch:5 mm
Voltage:250 VAC
Material:Polyester
Packaging:Tray
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1.016 µm
Number of Contacts Loaded:2
Mating Cycles:10
Contact Termination Plating Thickness:1.016 µm
Wire Size:22 AWG, 24 AWG
Contact Termination Plating:Silver
Termination Pitch:5 mm
Glow Wire Capable:Yes
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0930520014
SKU:MOL93052-0014

Detailed Description

Easily connect and secure your electronic components with our RAST 5 Female Connector. Designed for dependable performance, this connector features two contacts and is compatible with 24-22 AWG wire sizes. With a pitch of 5mm and termination options for IDT or Pierce methods, it offers flexibility in installation. Constructed with durable polyester and phosphor bronze materials, it ensures reliable conductivity, even in demanding environments. Meeting industry standards for voltage and amperage, it is suitable for various applications. Its tin and silver plating guarantee efficient signal transfer, while its glow wire capability and RoHS compliance prioritize safety. Ideal for PCB assembly, this connector is a essential component for your electronic projects.