| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 93052-0502 |
| Color: | Natural |
| Series: | 93052 - RAST 5 |
| Amperage: | 10 A |
| Connector Type: | RAST 5 |
| Gender: | Female |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Pitch: | 5 mm |
| Voltage: | 250 VAC |
| Material: | Polyester |
| Packaging: | Tray |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1.016 µm |
| Number of Contacts Loaded: | 3 |
| Mating Cycles: | 10 |
| Contact Termination Plating Thickness: | 1.016 µm |
| Wire Size: | 22 AWG, 24 AWG |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 5 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0930520502 |
| SKU: | MOL93052-0502 |
93052-0502
| Heilind Number: | MOL93052-0502 |
| Manufacturer: | Molex |
| Manufacturer Number: | 93052-0502 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
5.00mm Pitch Appli-Mate RAST 2.5 Female Connector, 3 Circuits, Position Key 1b, Coding Keys 01c and d20, Reference K01
More >>Specifications
Detailed Description
Easily integrate power connectivity with the 93052 - RAST 5 Female Connector. Featuring three contacts in a single row, this connector offers a reliable 10A, 250VAC performance for your PCB applications. With a 5mm pitch and IDT or Pierce termination options, installation is a breeze. Constructed with durable Polyester and Phosphor Bronze materials, it ensures longevity even in demanding environments. Tin plating on the contact mating area and termination enhances conductivity. Glow-wire capable and designed for 10 mating cycles, this connector guarantees safety and longevity. Compliant with RoHS standards, it's an environmentally friendly choice for your projects. Perfect for 24-22 AWG wire sizes, this connector is a staple for secure and efficient power transmission on your PCBs.

