| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 93052-0536 |
| Color: | Natural |
| Series: | 93052 - RAST 5 |
| Amperage: | 10 A |
| Connector Type: | RAST 5 |
| Gender: | Female |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Pitch: | 5 mm |
| Voltage: | 250 VAC |
| Material: | Polyester |
| Packaging: | Tray |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1.016 µm |
| Number of Contacts Loaded: | 3 |
| Mating Cycles: | 10 |
| Contact Termination Plating Thickness: | 1.016 µm |
| Wire Size: | 22 AWG, 24 AWG |
| Contact Termination Plating: | Silver |
| Termination Pitch: | 5 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0930520536 |
| SKU: | MOL93052-0536 |
93052-0536
| Heilind Number: | MOL93052-0536 |
| Manufacturer: | Molex |
| Manufacturer Number: | 93052-0536 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
5.00mm Pitch Appli-Mate RAST 2.5 Female Connector, 3 Circuits, Position Key 2a, Coding Keys d10 and d30, Reference K44
More >>Specifications
Detailed Description
Elevate your PCB connections with our RAST 5 Series Female Connector, designed for seamless integration in electronic assemblies. With three gold-plated contacts, this connector ensures reliable signal transmission, while its durable polyester housing guarantees long-lasting performance. Featuring a 5mm pitch and compatible with both IDT and Pierce termination methods, it offers versatility in installation. Rated for 10A and 250VAC, it meets stringent industry standards for power and safety. Ideal for wire sizes 24-22 AWG, it facilitates easy and secure connections. With a robust construction and 10 mating cycles, this connector is built to withstand repeated use. RoHS-compliant and glow-wire capable, it prioritizes both environmental responsibility and fire safety. Trust in this connector for efficient and dependable PCB connectivity in a variety of applications.

