93052-1256

Heilind Number:MOL93052-1256
Manufacturer:Molex
Manufacturer Number:93052-1256
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Appli-Mate RAST 2.5 Female Connector, 4 Circuits, Position Keys 1a, 1b, 2a, 2b, 3a, 3b, 4a and 4b, Coding Key 01c, Reference K34, Blue

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 93052-1256
Color:Blue
Series:93052 - RAST 5
Amperage:10 A
Connector Type:RAST 5
Gender:Female
Number of Contacts:4
Number of Rows:1
Termination Method:IDT or Pierce
Contact Material:Phosphor Bronze
Pitch:5 mm
Voltage:250 VAC
Material:Polyester
Packaging:Tray
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1.016 µm
Number of Contacts Loaded:4
Mating Cycles:10
Contact Termination Plating Thickness:1.016 µm
Wire Size:22 AWG, 24 AWG
Contact Termination Plating:Silver
Termination Pitch:5 mm
Glow Wire Capable:Yes
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0930521256
SKU:MOL93052-1256

Detailed Description

Elevate your connectivity with our RAST 5 Female Connector, designed for seamless integration in electronic assemblies. Boasting a vibrant blue hue, this connector features four contacts with a 5mm pitch, ideal for 24-22 AWG wire sizes. Engineered for durability, it offers reliable performance with a 10A amperage and 250VAC voltage rating. The Phosphor Bronze contact material with silver termination ensures optimal conductivity, while the polyester housing guarantees robustness. With IDT or Pierce termination options, installation is a breeze. RoHS compliant and glow-wire capable, this connector prioritizes safety and quality. Whether for industrial or consumer electronics, its versatility and efficiency make it a must-have in any PCB assembly project.