| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 93052-2002 |
| Color: | Natural |
| Series: | 93052 - RAST 5 |
| Amperage: | 10 A |
| Connector Type: | RAST 5 |
| Gender: | Female |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Pitch: | 5 mm |
| Voltage: | 250 VAC |
| Material: | Polyester |
| Packaging: | Tray |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1.016 µm |
| Number of Contacts Loaded: | 5 |
| Mating Cycles: | 10 |
| Contact Termination Plating Thickness: | 1.016 µm |
| Wire Size: | 22 AWG, 24 AWG |
| Contact Termination Plating: | Silver |
| Termination Pitch: | 5 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0930522002 |
| SKU: | MOL93052-2002 |
93052-2002
| Heilind Number: | MOL93052-2002 |
| Manufacturer: | Molex |
| Manufacturer Number: | 93052-2002 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
5.00mm Pitch Appli-Mate RAST 2.5 Female Connector, 5 Circuits, Position Keys 1a and 5b, Coding Keys 01c, d20, 03c, and d50, Reference K31
More >>Specifications
Detailed Description
Enhance connectivity with our RAST 5 female connector, featuring five contacts in a single row for efficient power transmission. Constructed with durable polyester and phosphor bronze, this connector ensures reliable performance in various applications. With a 10A amperage and 250VAC voltage rating, it meets high power demands with ease. The IDT or Pierce termination method offers flexibility in installation, accommodating 24-22 AWG wire sizes. Engineered for longevity, it boasts a mating cycle of 10 and glow-wire capability, guaranteeing safety in use. RoHS compliant and with a tin-plated contact mating area, it prioritizes environmental responsibility and signal integrity. Perfect for PCB applications, this connector is a vital component for seamless electronic systems.

