| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 93052-2006 |
| Color: | Natural |
| Series: | 93052 - RAST 5 |
| Amperage: | 10 A |
| Connector Type: | RAST 5 |
| Gender: | Female |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Pitch: | 5 mm |
| Voltage: | 250 VAC |
| Material: | Polyester |
| Packaging: | Tray |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1.016 µm |
| Number of Contacts Loaded: | 5 |
| Mating Cycles: | 10 |
| Contact Termination Plating Thickness: | 1.016 µm |
| Wire Size: | 22 AWG, 24 AWG |
| Contact Termination Plating: | Silver |
| Termination Pitch: | 5 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0930522006 |
| SKU: | MOL93052-2006 |
93052-2006
| Heilind Number: | MOL93052-2006 |
| Manufacturer: | Molex |
| Manufacturer Number: | 93052-2006 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
5.00mm Pitch Appli-Mate RAST 2.5 Female Connector, 5 Circuits, Position Key 2a, Coding Keys 01c and d50, Reference K43
More >>Specifications
Detailed Description
Elevate your connectivity with our RAST 5 Female Connector, designed for seamless integration in PCB applications. Boasting a natural hue, this connector features five contacts with IDT or Pierce termination options, ensuring stable and reliable performance. Crafted with durable polyester and phosphor bronze materials, it offers a maximum amperage of 10A and voltage of 250VAC. With a pitch of 5mm and tin-plated contact mating area, it guarantees efficient signal transmission. This connector is glow wire capable and complies with RoHS standards, making it a safe and environmentally friendly choice. Its lock-to-mating part feature enhances security, while its 10 mating cycles ensure longevity. Perfect for wire sizes 24AWG to 22AWG, it's a versatile solution for your connectivity needs.

