93055-0101

Heilind Number:MOL93055-0101
Manufacturer:Molex
Manufacturer Number:93055-0101
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.00mm R5 RAST Female Connector, 10.0A, 2 Circuits, Fully Coded, Latch Between Circuits 1 & 2, Glow-Wire Capable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 93055-0101
Color:Natural
Series:93055 - RAST R5
Amperage:10 A
Connector Type:RAST R5
Gender:Female
Number of Contacts:2
Number of Rows:1
Termination Method:IDT or Pierce
Contact Material:Copper Alloy
Pitch:5 mm
Voltage:250 VAC
Material:Nylon
Packaging:Tray
Contact Mating Area Plating:Tin
Number of Contacts Loaded:2
Mating Cycles:10
Polarized to Mate:Yes
Wire Size:18 AWG, 20 AWG
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Termination Pitch:5 mm
Glow Wire Capable:Yes
Lock to Mating Part:Yes
Stackable:No
Material Flammability Standard:94V-2
Part Aliases:0930550101
SKU:MOL93055-0101

Detailed Description

Easily connect and power up your devices with our RAST R5 Female Connector, featuring a natural finish for seamless integration. Designed for reliability, this connector boasts a 10A amperage and can accommodate 2 contacts in a single row. With a termination method of IDT or Pierce, it offers versatile installation options. Crafted from durable nylon with copper alloy contacts, it ensures optimal performance even in demanding environments. UL and CSA certified, it meets stringent safety standards, while its RoHS compliance underscores our commitment to sustainability. Perfect for PCB applications, it's a essential component for your electronic projects.