| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 93055-0601 |
| Series: | 93055 |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0930550601 |
| SKU: | MOL93055-0601 |
93055-0601
| Heilind Number: | MOL93055-0601 |
| Manufacturer: | Molex |
| Manufacturer Number: | 93055-0601 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Discover the perfect solution for seamless PCB connections with our high-quality PCB Pin Headers. Designed for reliability and precision, these connectors ensure efficient signal transmission in electronic assemblies. Crafted with durable materials, they meet stringent industry standards for material flammability. With easy installation and secure connections, they are essential for any PCB project. Trust in our product for superior performance and durability.

