| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 93055-0602 |
| Color: | Natural |
| Series: | 93055 - RAST R5 |
| Amperage: | 10 A |
| Connector Type: | RAST R5 |
| Gender: | Female |
| Number of Contacts: | 7 |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Copper Alloy |
| Pitch: | 5 mm |
| Voltage: | 250 VAC |
| Material: | Nylon |
| Packaging: | Tray |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 7 |
| Mating Cycles: | 10 |
| Polarized to Mate: | Yes |
| Wire Size: | 18 AWG, 20 AWG |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 5 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0930550602 |
| SKU: | MOL93055-0602 |
93055-0602
| Heilind Number: | MOL93055-0602 |
| Manufacturer: | Molex |
| Manufacturer Number: | 93055-0602 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
5.00mm R5 RAST Female Connector, 10.0A, 7 Circuits, Fully Coded, Latch Between Circuits 1 & 2 and 5 & 6, Glow-Wire Capable
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our RAST R5 Female Connector. Designed for seamless integration, this connector boasts 7 contacts in a single row, perfect for accommodating various applications. With a 10A amperage and 250VAC voltage rating, it ensures reliable power transmission. The durable construction, featuring a copper alloy contact material and nylon housing, guarantees long-term performance. Offering IDT or Pierce termination options at a 5mm pitch, installation is a breeze. Compliant with flammability standards, operating at a wide temperature range, and certified by CSA and UL agencies, it ensures safety and quality. With a tin plating for the contact mating area and termination, as well as glow wire capability, it meets stringent industry requirements. Whether for industrial or commercial use, this connector is a versatile and essential component for your electronic setups.

