| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 93055-0605 |
| Series: | 93055 |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0930550605 |
| SKU: | MOL93055-0605 |
93055-0605
| Heilind Number: | MOL93055-0605 |
| Manufacturer: | Molex |
| Manufacturer Number: | 93055-0605 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Elevate your PCB connectivity with our cutting-edge Series 93055 Pin Headers. Engineered for optimal performance, these connectors ensure seamless integration for your electronic projects. Crafted from high-quality materials, they meet stringent industry standards for reliability. With easy installation and durability, they are essential for any PCB assembly. Stay ahead in the fast-paced world of technology with our innovative PCB Pin Headers.

