93055-0801

Heilind Number:MOL93055-0801
Manufacturer:Molex
Manufacturer Number:93055-0801
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

5.00mm R5 RAST Female Connector, 10.0A, 9 Circuits, Fully Coded, Latch Between Circuits 3 & 4 and 6 & 7, Glow-Wire Capable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 93055-0801
Color:Natural
Series:93055 - RAST R5
Amperage:10 A
Connector Type:RAST R5
Gender:Female
Number of Contacts:9
Number of Rows:1
Termination Method:IDT or Pierce
Contact Material:Copper Alloy
Pitch:5 mm
Voltage:250 VAC
Material:Nylon
Packaging:Tray
Contact Mating Area Plating:Tin
Number of Contacts Loaded:9
Mating Cycles:10
Polarized to Mate:Yes
Wire Size:18 AWG, 20 AWG
CSA Agency Certification:LR19980
Contact Termination Plating:Tin
Termination Pitch:5 mm
Glow Wire Capable:Yes
Lock to Mating Part:Yes
Stackable:No
Material Flammability Standard:94V-2
Part Aliases:0930550801
SKU:MOL93055-0801

Detailed Description

Enhance connectivity in your PCB projects with our RAST R5 Female Connector, featuring a natural color and versatile 9-contact design. With a robust amperage rating of 10A and a durable copper alloy construction, this connector ensures reliable performance. Its IDT or Pierce termination method offers flexibility in installation, while the 5mm pitch and 250VAC voltage rating cater to various applications. Constructed from high-quality nylon meeting flammability standards, it guarantees safety in operation. With features like tin contact plating and wire sizes accommodating 20-18 AWG, this connector is optimized for efficient signal transmission. Compliant with RoHS regulations, it's an eco-conscious choice for your projects. Whether you're a hobbyist or a professional, this connector is a must-have in your toolkit for seamless PCB assembly.