93055-0901

Heilind Number:MOL93055-0901
Manufacturer:Molex
Manufacturer Number:93055-0901
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

5.00mm R5 RAST Female Connector, 10.0A, 10 Circuits, All Position Keys, Fully Coded, Latches Between 3/4 and 7/8, 1 Terminal per Circuit, Glow-Wire Capable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 93055-0901
Color:Natural
Series:93055 - RAST R5
Amperage:10 A
Connector Type:RAST R5
Gender:Female
Number of Contacts:10
Number of Rows:1
Termination Method:IDT or Pierce
Contact Material:Copper Alloy
Pitch:5 mm
Voltage:250 VAC
Material:Nylon
Contact Mating Area Plating:Tin
Number of Contacts Loaded:10
Mating Cycles:10
Polarized to Mate:Yes
Wire Size:18 AWG, 20 AWG
Contact Termination Plating:Tin
Termination Pitch:5 mm
Glow Wire Capable:Yes
Lock to Mating Part:Yes
Stackable:No
Material Flammability Standard:94V-2
Part Aliases:0930550901
SKU:MOL93055-0901

Detailed Description

Enhance your electrical connections with our Female RAST R5 Connector, featuring 10 contacts for seamless power transmission. Constructed with durable copper alloy and nylon materials, it offers reliable performance with a 10A amperage and 250VAC voltage rating. The IDT or Pierce termination method allows for easy installation, while the Tin contact plating ensures optimal conductivity. Designed for 20-18 AWG wire sizes and boasting LR19980 certification, this connector guarantees safety and compliance. Its compact 5mm pitch and polarized mating feature make it suitable for various PCB applications, with a high glow-wire capability and 10 mating cycles for long-lasting use. Trust in this RoHS-compliant connector for efficient and secure connectivity in your projects.