| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 93070-0001 |
| Color: | Natural |
| Series: | 93070 - RAST 2.5 |
| Amperage: | 6 A |
| Connector Type: | RAST 2.5 |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 2.5 mm |
| Voltage: | 32 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.3 mm |
| Packaging: | Carton |
| Operating Temperature Range: | -20 - 120 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3.048 µm |
| Number of Contacts Loaded: | 3 |
| Mating Cycles: | 10 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 3.048 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.5 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Nickel |
| Termination Pitch: | 2.5 mm |
| Glow Wire Capable: | Yes |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0930700001 |
| SKU: | MOL93070-0001 |
93070-0001
| Heilind Number: | MOL93070-0001 |
| Manufacturer: | Molex |
| Manufacturer Number: | 93070-0001 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Appli-Mate RAST 2.5 Header, Vertical, 3 Circuits, Tin (Sn) Plating, Glow Wire Capable, Positioning Keys None
More >>Specifications
Detailed Description
Introducing the Appli-Mate RAST 2.5 Header, a versatile vertical connector designed for seamless PCB integration. With 3 circuits and a durable construction featuring tin plating, this connector ensures reliable power delivery, meeting amperage requirements of up to 6A and voltage ratings of 32V. Its through-hole termination method, straight body orientation, and 2.5mm pitch make installation easy, while glow wire capability adds an extra layer of safety. Made from high-quality materials such as brass and nylon, this header is built to last in a wide operating temperature range. Its compact design, with positioning keys for alignment, offers efficient PCB layout. Certified by UL and CSA for compliance, this connector is ideal for various wire-to-board applications, providing secure and polarized connections. Whether in industrial machinery or consumer electronics, trust in the Appli-Mate RAST 2.5 Header for dependable performance.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/30/2023 | 513133 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about Production of the impacted part(s) in this PCN has been transferred to different location. No changes will be made to product as part of this change. | Download | |||

