| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 93070-0002 |
| Color: | Natural |
| Series: | 93070 - RAST 2.5 |
| Amperage: | 6 A |
| Connector Type: | RAST 2.5 |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 2.5 mm |
| Voltage: | 32 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Keying: | Yes |
| Tail Length: | 3.3 mm |
| Packaging: | Carton |
| Operating Temperature Range: | -20 - 120 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3.048 µm |
| Number of Contacts Loaded: | 3 |
| Mating Cycles: | 10 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 3.048 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.5 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Nickel |
| Termination Pitch: | 2.5 mm |
| Glow Wire Capable: | Yes |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0930700002 |
| SKU: | MOL93070-0002 |
93070-0002
Specifications
Detailed Description
Easily connect and secure your PCB components with the Appli-Mate RAST 2.5 Header. This vertical header features three circuits with tin plating, ensuring efficient conductivity and glow wire capability. With positioning keys B & D, assembly is a breeze, while the straight body orientation and through-hole termination method offer stability. Made with durable nylon and brass materials, this header is suitable for a wide range of applications. UL and CSA certified, it meets stringent safety standards, and its RoHS compliance underscores our commitment to environmental responsibility. Whether you're a professional engineer or a DIY enthusiast, this header is a reliable choice for your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/30/2023 | 513133 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about Production of the impacted part(s) in this PCN has been transferred to different location. No changes will be made to product as part of this change. | Download | |||

