93070-0007

Heilind Number:MOL93070-0007
Manufacturer:Molex
Manufacturer Number:93070-0007
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Appli-Mate RAST 2.5 Header, Vertical, 3 Circuits, Tin (Sn) Plating, Glow-Wire Capable, Positioning Keys A & C

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 93070-0007
Color:Natural
Series:93070 - RAST 2.5
Amperage:6 A
Connector Type:RAST 2.5
Number of Contacts:3
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass
Pitch:2.5 mm
Voltage:32 V
Material:Nylon
Orientation:Vertical
Keying:Yes
Tail Length:3.3 mm
Packaging:Carton
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:3.048 µm
Number of Contacts Loaded:3
Mating Cycles:10
PCB Locator:Yes
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating Thickness:3.048 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.5 mm
Connector System:Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Nickel
Termination Pitch:2.5 mm
Glow Wire Capable:Yes
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0930700007
SKU:MOL93070-0007

Detailed Description

Easily connect wires to your PCB with the Appli-Mate RAST 2.5 Header. This vertical header features 3 circuits with tin plating, ensuring reliable conductivity. Glow-wire capable and equipped with positioning keys A & C, it offers added safety and ease of use. With a 6A amperage and 32V voltage rating, it meets high-performance standards. Constructed with durable nylon and brass materials, it's designed for longevity. The through-hole termination method and PCB locator facilitate secure installation. Certified by CSA and UL agencies, it guarantees quality and compliance. Whether for industrial or electronic applications, this header is a versatile and essential component.