93070-0501

Heilind Number:MOL93070-0501
Manufacturer:Molex
Manufacturer Number:93070-0501
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Appli-Mate RAST 2.5 Header, Vertical, 4 Circuits, Tin (Sn) Plating, Glow Wire Capable, Positioning Keys None

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 93070-0501
Color:Natural
Series:93070 - RAST 2.5
Amperage:6 A
Connector Type:RAST 2.5
Number of Contacts:4
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Straight
Pitch:2.5 mm
Voltage:32 V
Material:Nylon
Orientation:Vertical
Keying:No
Tail Length:3.3 mm
Packaging:Carton
Operating Temperature Range:-20 - 120 °C
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:3.048 µm
Number of Contacts Loaded:4
Mating Cycles:10
PCB Locator:Yes
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating Thickness:3.048 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.5 mm
Connector System:Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Nickel
Termination Pitch:2.5 mm
Glow Wire Capable:Yes
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0930700501
SKU:MOL93070-0501

Detailed Description

Elevate your PCB connections with the Appli-Mate RAST 2.5 Header, boasting a vertical orientation, four circuits, and reliable tin (Sn) plating for enhanced conductivity. Engineered for Glow Wire Capable applications, this header ensures safety and performance. Crafted with durable brass contacts and a straight body orientation, it guarantees a secure fit in Through Hole terminations. With a pitch of 2.5mm and a voltage rating of 32V, it offers versatility for various electronic setups. Compliant with RoHS standards, this connector is not only efficient but also environmentally friendly. Perfect for wire-to-board connections, it's a must-have component for your PCB assembly needs.