| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 93070-0503 |
| Color: | Natural |
| Series: | 93070 - RAST 2.5 |
| Amperage: | 6 A |
| Connector Type: | RAST 2.5 |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Pitch: | 2.5 mm |
| Voltage: | 32 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Keying: | Yes |
| Tail Length: | 3.3 mm |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3.048 µm |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 10 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 3.048 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.5 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Nickel |
| Termination Pitch: | 2.5 mm |
| Glow Wire Capable: | Yes |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0930700503 |
| SKU: | MOL93070-0503 |
93070-0503
| Heilind Number: | MOL93070-0503 |
| Manufacturer: | Molex |
| Manufacturer Number: | 93070-0503 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with our Vertical Appli-Mate RAST 2.5 Header, featuring 4 circuits for efficient power transmission. Crafted with durable nylon and brass materials, it ensures reliable performance in various applications. With a tin plating and glow-wire capability, it meets stringent safety standards. The voided circuits, along with positioning keys B & C, offer easy installation and alignment. Suitable for through-hole termination, it guarantees secure and stable connections. Certified by CSA and UL, it complies with industry regulations. Ideal for wire-to-board setups, this connector is a crucial component in your electronic systems.

