| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 93070-0516 |
| Color: | Red |
| Series: | 93070 - RAST 2.5 |
| Amperage: | 6 A |
| Connector Type: | RAST 2.5 |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Pitch: | 2.5 mm |
| Voltage: | 32 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Keying: | Yes |
| Tail Length: | 3.3 mm |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3.048 µm |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 10 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 3.048 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.5 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Nickel |
| Termination Pitch: | 2.5 mm |
| Glow Wire Capable: | Yes |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0930700516 |
| SKU: | MOL93070-0516 |
93070-0516
| Heilind Number: | MOL93070-0516 |
| Manufacturer: | Molex |
| Manufacturer Number: | 93070-0516 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
Easily connect wires to a PCB with our Appli-Mate RAST 2.5 Header in vibrant red. This vertical header features four tin-plated circuits with a 6A amperage, ideal for secure and efficient power transmission. Glow-wire capable and equipped with a positioning key B, it ensures safety and precision in assembly. Made of durable nylon with brass contacts, it guarantees reliable performance. With its through-hole termination method, it offers easy installation on PCBs. Certified by CSA and UL for quality assurance, this header is suitable for various applications in the electronics industry. Its compact design, with a pitch of 2.5mm, is perfect for space-saving layouts. Trust in our high-quality connector for seamless connectivity solutions.

