93070-2001

Heilind Number:MOL93070-2001
Manufacturer:Molex
Manufacturer Number:93070-2001
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

Appli-Mate RAST 2.5 Header, Vertical, 7 Circuits, Tin (Sn) Plating, Glow Wire Capable, Positioning Keys None

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 93070-2001
Color:Natural
Series:93070 - RAST 2.5
Amperage:6 A
Connector Type:RAST 2.5
Number of Contacts:7
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Straight
Pitch:2.5 mm
Voltage:32 V
Material:Nylon
Orientation:Vertical
Keying:No
Tail Length:3.3 mm
Packaging:Carton
Operating Temperature Range:-20 - 120 °C
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:3.048 µm
Number of Contacts Loaded:7
Mating Cycles:10
PCB Locator:Yes
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating Thickness:3.048 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.5 mm
Connector System:Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Nickel
Termination Pitch:2.5 mm
Glow Wire Capable:Yes
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0930702001
SKU:MOL93070-2001

Detailed Description

Elevate your PCB connectivity with the Appli-Mate RAST 2.5 Header. This vertical header boasts seven circuits, featuring durable tin (Sn) plating and glow wire capability for enhanced safety. Crafted with precision, it ensures reliable performance with a 6A amperage and 32V voltage rating. The through-hole termination method and brass contact material guarantee secure connections, while the straight body orientation and 2.5mm pitch offer seamless integration. Engineered for versatility, it operates efficiently in a wide temperature range from -20 to 120°C. With UL and CSA certifications, as well as RoHS compliance, this header is a trusted choice for various applications in the electronics industry. Upgrade your projects with the Appli-Mate RAST 2.5 Header, setting a new standard in connectivity.