| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 93070-2504 |
| Color: | Natural |
| Series: | 93070 - RAST 2.5 |
| Amperage: | 6 A |
| Connector Type: | RAST 2.5 |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Pitch: | 2.5 mm |
| Voltage: | 32 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Keying: | Yes |
| Tail Length: | 3.3 mm |
| Packaging: | Carton |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3.048 µm |
| Number of Contacts Loaded: | 8 |
| Mating Cycles: | 10 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 3.048 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.5 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Nickel |
| Termination Pitch: | 2.5 mm |
| Glow Wire Capable: | Yes |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0930702504 |
| SKU: | MOL93070-2504 |
93070-2504
| Heilind Number: | MOL93070-2504 |
| Manufacturer: | Molex |
| Manufacturer Number: | 93070-2504 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
Appli-Mate RAST 2.5 Header, Vertical, 8 Circuits, Tin (Sn) Plating, Glow-Wire Capable, Positioning Keys B, C, D, H & L
More >>Specifications
Detailed Description
Easily connect wires on your circuit board with our Appli-Mate RAST 2.5 Header. This vertical header features 8 circuits with tin plating, ensuring reliable conductivity. Glow-wire capable and with positioning keys B, C, D, H & L, it offers added safety and ease of use. With a 6A amperage rating, it's suitable for various applications. Made of durable nylon with brass contacts, it guarantees long-lasting performance. Featuring through-hole termination and a 2.5mm pitch, it's easy to install. Its vertical orientation and keying options ensure proper alignment on the PCB. With UL and CSA agency certifications, you can trust its quality and compliance. Perfect for wire-to-board connections in electronic assemblies.

