93070-2601

Heilind Number:MOL93070-2601
Manufacturer:Molex
Manufacturer Number:93070-2601
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Appli-Mate RAST 2.5 Header, Vertical, 8 Circuits, Tin (Sn) Plating, Glow-Wire Capable, Positioning Keys None, with Voided Circuits 4 & 7, Circuit 1 in Opposite Position

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 93070-2601
Color:Natural
Series:93070 - RAST 2.5
Amperage:6 A
Connector Type:RAST 2.5
Number of Contacts:8
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass
Pitch:2.5 mm
Voltage:32 V
Material:Nylon
Orientation:Vertical
Keying:No
Tail Length:3.3 mm
Packaging:Carton
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:3.048 µm
Number of Contacts Loaded:8
Mating Cycles:10
PCB Locator:Yes
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating Thickness:3.048 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.5 mm
Connector System:Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Nickel
Termination Pitch:2.5 mm
Glow Wire Capable:Yes
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0930702601
SKU:MOL93070-2601

Detailed Description

Enhance your PCB connections with the Appli-Mate RAST 2.5 Header. Featuring a vertical design with 8 circuits, this connector boasts Tin (Sn) plating and is Glow-Wire Capable for added safety. With voided circuits at positions 4 & 7 and Circuit 1 in an opposite position, it offers versatile functionality. Constructed with durable Nylon material and brass contacts, it ensures reliable performance. Meeting stringent standards for amperage (6A), voltage (32V), and operating temperature, it's ideal for various applications. With features like PCB locator, polarized design, and PCB retention, installation is a breeze. RoHS compliant and UL certified, it guarantees quality and compliance. Perfect for Wire to Board connections, this connector is a must-have for your PCB projects.