93070-3005

Heilind Number:MOL93070-3005
Manufacturer:Molex
Manufacturer Number:93070-3005
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Appli-Mate RAST 2.5 Header, Vertical, 9 Circuits, Tin (Sn) Plating, Glow-Wire Capable, Positioning Keys B, C, D, E F, G & I with Voided Circuits 3, 5 & 8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 93070-3005
Color:Natural
Series:93070 - RAST 2.5
Amperage:6 A
Connector Type:RAST 2.5
Number of Contacts:9
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass
Pitch:2.5 mm
Voltage:32 V
Material:Nylon
Orientation:Vertical
Keying:Yes
Tail Length:3.3 mm
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:3.048 µm
Number of Contacts Loaded:9
Mating Cycles:10
PCB Locator:Yes
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating Thickness:3.048 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.5 mm
Connector System:Wire to Board
Contact Termination Plating:Nickel
Termination Pitch:2.5 mm
Glow Wire Capable:Yes
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0930703005
SKU:MOL93070-3005

Detailed Description

Elevate your PCB assembly with our Appli-Mate RAST 2.5 Header, designed for vertical mounting with 9 circuits for seamless connectivity. Featuring durable tin plating and glow-wire capability, it ensures reliable performance in demanding environments. With positioning keys B, C, D, E, F, G, and I, along with voided circuits 3, 5, and 8, installation is precise and efficient. The brass contacts, with nickel and tin plating, offer optimal conductivity while meeting stringent industry standards for safety. RoHS compliant and UL certified, this connector is a trustworthy choice for your applications. Its innovative design, including PCB locator and retention features, guarantees secure attachment, while its 6A, 32V rating caters to various power requirements. Whether for industrial machinery or consumer electronics, this RAST 2.5 Header is a versatile solution for your connectivity needs.