| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 93232-2002 |
| Color: | Black |
| Series: | 93232 - RAST 2.5 |
| Amperage: | 6 A |
| Connector Type: | RAST 2.5 |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Pitch: | 2.5 mm |
| Voltage: | 250 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.3 mm |
| Packaging: | Carton |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 10 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | 1.5 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | Yes |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0932322002 |
| SKU: | MOL93232-2002 |
93232-2002
| Heilind Number: | MOL93232-2002 |
| Manufacturer: | Molex |
| Manufacturer Number: | 93232-2002 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
2.50mm Pitch Appli-Mate RAST 2.5 Header, Vertical, 4 Circuits, Glow-Wire Capable, with Latch
More >>Specifications
Detailed Description
Experience seamless connectivity with our RAST 2.5 series vertical PCB pin header. Designed for through-hole termination, this black connector features four contacts made of durable brass with tin plating for reliable performance. With a pitch of 2.5mm and a voltage rating of 250V, it is perfect for various electronic applications. The nylon housing ensures robustness, while the 3.3mm tail length allows for secure PCB attachment. Meeting stringent quality standards, including glow wire capability, UL certification, and RoHS compliance, this connector guarantees both safety and performance. Whether for industrial or commercial use, trust in its 6A amperage and 10 mating cycles for consistent connectivity. Upgrade your PCB assembly with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/30/2023 | 513133 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about Production of the impacted part(s) in this PCN has been transferred to different location. No changes will be made to product as part of this change. | Download | |||

