93250-3183

Heilind Number:MOL93250-3183
Manufacturer:Molex
Manufacturer Number:93250-3183
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.00mm Pitch, Rast 5, PA Polyamide 6/6, 3 Circuits, Coding Key 01C, Latch Position 1&2, Black, Glow-Wire Capable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 93250-3183
Color:Black
Series:93250 - RAST 5
Connector Type:RAST 5
Gender:Receptacle
Housing Material:Nylon
Number of Contacts:3
Number of Rows:1
Pitch:5 mm
Material:Nylon
Packaging:Bag
Operating Temperature Range:-40 - 120 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Board
UL Agency Certification:E29179
Termination Pitch:5 mm
Glow Wire Capable:Yes
Lock to Mating Part:Yes
Material Flammability Standard:94V-0
Part Aliases:0932503183
SKU:MOL93250-3183

Detailed Description

Easily connect power components with our RAST 5 series receptacle in sleek black. Featuring three contacts in a single row with a 5mm pitch, this connector is designed for efficient wire-to-board applications. Constructed with durable nylon housing, it can withstand temperatures ranging from -40 to 120°C, ensuring reliable performance in various environments. With UL agency certification and glow wire capability, safety is guaranteed. The polarized design and locking feature further enhance mating precision and stability. Indispensable for power circuitry, this connector offers a secure and high-quality solution for your connectivity needs.