| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 93270-0001 |
| Color: | Natural |
| Series: | 93270 - RAST R-Power |
| Amperage: | 6 A |
| Connector Type: | RAST R-Power |
| Gender: | Female |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Copper Alloy |
| Pitch: | 5 mm |
| Voltage: | 250 VAC |
| Material: | Nylon |
| Packaging: | Tray |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 2 |
| Mating Cycles: | 10 |
| Polarized to Mate: | Yes |
| Wire Size: | 20 AWG |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 5 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | No |
| Stackable: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0932700001 |
| SKU: | MOL93270-0001 |
93270-0001
| Heilind Number: | MOL93270-0001 |
| Manufacturer: | Molex |
| Manufacturer Number: | 93270-0001 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
5.00mm R-Power RAST Female Connector 6.0A, Tin Plated, 2 Circuits, Fully Coded, Open End Walls, Glow-Wire Capable
More >>Specifications
Detailed Description
Easily connect power cables with our RAST R-Power Female Connector, designed for secure and efficient power transmission. With a maximum amperage of 6A and a voltage rating of 250VAC, this connector ensures reliable performance. Featuring 2 contacts in a single row with a 5mm pitch, it is suitable for 20 AWG wire termination using IDT or Pierce methods. The copper alloy contacts with tin plating offer excellent conductivity, while the nylon housing meets flammability standards for added safety. With a polarized design and glow-wire capability, it guarantees proper mating and durability. Ideal for various applications, this connector is RoHS compliant and UL certified, providing peace of mind for your projects.

