93338-0304

Heilind Number:MOL93338-0304
Manufacturer:Molex
Manufacturer Number:93338-0304
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

Picoflex IDT Receptacle, 4 Circuits, White, Tin Plated, Glow-Wire Capable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 93338-0304
Color:White
Series:93338 - Picoflex
Amperage:1.2 A
Connector Type:Picoflex
Number of Contacts:4
Number of Rows:2
Termination Method:IDT or Pierce
Contact Material:Phosphor Bronze
Pitch:1.27 mm
Voltage:250 V
Material:Nylon
Mount Angle:Vertical
Component Type:Housing
Wire Type:Ribbon Cable
Packaging:Embossed Tape on Reel
Contact Mating Area Plating:Tin
Number of Contacts Loaded:4
Mating Cycles:30
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Polarized to Mate:Yes
Wire Size:26 AWG, 28 AWG
Contact Termination Plating:Tin
Wire Insulation Diameter:1 mm
Mates With:1.27mm Pitch Picoflex PF-50 Headers Link:90779|Link:91714
Termination Pitch:1.27 mm
Glow Wire Capable:Yes
Lock to Mating Part:Yes
Stackable:No
Shroud Type:Fully
Product Name:Picoflex
Part Aliases:0933380304
SKU:MOL93338-0304

Detailed Description

Introducing the Picoflex IDT Receptacle, an essential component for secure and efficient connectivity in electronic assemblies. This receptacle, designed with four circuits in a durable white housing, features tin-plated contacts that are glow-wire capable, ensuring safety and reliability in various applications. With a pitch of 1.27mm, it offers precise and space-saving connections for 26-28 AWG wire sizes. The vertical mount angle and polarized design make installation straightforward, while its robust construction, featuring nylon material and phosphor bronze contacts, guarantees long-lasting performance. Ideal for use with 1.27mm Pitch Picoflex PF-50 Headers, this connector is a versatile solution for FFC, FPC, and ribbon cable assemblies. Whether in industrial machinery or consumer electronics, the Picoflex IDT Receptacle is a trusted choice for engineers and manufacturers seeking quality and compliance.