| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 93338-0308 |
| Color: | White |
| Series: | 93338 - Picoflex |
| Amperage: | 1.2 A |
| Connector Type: | Picoflex |
| Number of Contacts: | 8 |
| Number of Rows: | 2 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Pitch: | 1.27 mm |
| Voltage: | 250 V |
| Material: | Nylon |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Ribbon Cable |
| Packaging: | Embossed Tape on Reel |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 8 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | Yes |
| Wire Size: | 26 AWG, 28 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1 mm |
| Mates With: | 1.27mm Pitch Picoflex PF-50 Headers Link:90779|Link:91714 |
| Termination Pitch: | 1.27 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Shroud Type: | Fully |
| Product Name: | Picoflex |
| Part Aliases: | 0933380308 |
| SKU: | MOL93338-0308 |
93338-0308
| Heilind Number: | MOL93338-0308 |
| Manufacturer: | Molex |
| Manufacturer Number: | 93338-0308 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Picoflex IDT Receptacle, a versatile connector designed for 8 circuits with a sleek white housing. Perfect for compact electronic applications, this receptacle features tin-plated contacts and is glow-wire capable for added safety. With a pitch of 1.27mm, it offers reliable performance with a current rating of 1.2A and voltage of 250V. The phosphor bronze contacts ensure durability, while the nylon material provides excellent insulation. Suitable for use with ribbon cables, it accommodates wire sizes of 26 AWG and 28 AWG. Its vertical mount angle and pierce or IDT termination method make it easy to integrate into various systems. Ideal for PCB assembly, it mates with 1.27mm Pitch Picoflex PF-50 Headers for seamless connectivity. This RoHS-compliant connector is a must-have for your FFC, FPC, Ribbon, and IDT connector needs.

