93338-0310

Heilind Number:MOL93338-0310
Manufacturer:Molex
Manufacturer Number:93338-0310
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

Picoflex IDT Receptacle, 10 Circuits, White, Tin Plated, Glow-Wire Capable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 93338-0310
Color:White
Series:93338 - Picoflex
Amperage:1.2 A
Connector Type:Picoflex
Number of Contacts:10
Number of Rows:2
Termination Method:IDT or Pierce
Contact Material:Phosphor Bronze
Pitch:1.27 mm
Voltage:250 V
Material:Nylon
Mount Angle:Vertical
Component Type:Housing
Wire Type:Ribbon Cable
Packaging:Embossed Tape on Reel
Contact Mating Area Plating:Tin
Number of Contacts Loaded:10
Mating Cycles:30
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Polarized to Mate:Yes
Wire Size:26 AWG, 28 AWG
Contact Termination Plating:Tin
Wire Insulation Diameter:1 mm
Mates With:1.27mm Pitch Picoflex PF-50 Headers Link:90779|Link:91714
Termination Pitch:1.27 mm
Glow Wire Capable:Yes
Lock to Mating Part:Yes
Stackable:No
Shroud Type:Fully
Product Name:Picoflex
Part Aliases:0933380310
SKU:MOL93338-0310

Detailed Description

Enhance your connectivity with the Picoflex IDT Receptacle, featuring 10 circuits for seamless integration. Crafted in a sleek white hue with tin-plated finish, this receptacle is not only visually appealing but also boasts glow-wire capability for added safety. Its vertical mount angle and phosphor bronze contact material ensure reliable performance, while the 1.27mm pitch and 250V voltage rating cater to diverse connectivity needs. Designed for ribbon cable wire types, this housing is ideal for 26-28 AWG wires, with termination options for IDT or Pierce methods. Meeting stringent quality standards, it is fully RoHS compliant, making it a sustainable choice for your projects. Whether in industrial or commercial settings, the Picoflex IDT Receptacle guarantees efficient and secure connections, with a durable construction that can withstand up to 30 mating cycles. Upgrade your setup with this essential component, and experience seamless connectivity like never before.