93338-0312

Heilind Number:MOL93338-0312
Manufacturer:Molex
Manufacturer Number:93338-0312
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Picoflex IDT Receptacle, 12 Circuits, White, Tin Plated, Glow-Wire Capable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 93338-0312
Color:White
Series:93338 - Picoflex
Amperage:1.2 A
Connector Type:Picoflex
Number of Contacts:12
Number of Rows:2
Termination Method:IDT or Pierce
Contact Material:Phosphor Bronze
Pitch:1.27 mm
Voltage:250 V
Material:Nylon
Mount Angle:Vertical
Component Type:Housing
Wire Type:Ribbon Cable
Packaging:Embossed Tape on Reel
Contact Mating Area Plating:Tin
Number of Contacts Loaded:12
Mating Cycles:30
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Polarized to Mate:Yes
Wire Size:26 AWG, 28 AWG
Contact Termination Plating:Tin
Wire Insulation Diameter:1 mm
Mates With:1.27mm Pitch Picoflex PF-50 Headers Link:90779|Link:91714
Termination Pitch:1.27 mm
Glow Wire Capable:Yes
Lock to Mating Part:Yes
Stackable:No
Shroud Type:Fully
Product Name:Picoflex
Part Aliases:0933380312
SKU:MOL93338-0312

Detailed Description

Introducing the Picoflex IDT Receptacle, a versatile connector designed for efficient and reliable cable connections. With 12 circuits and a durable white nylon housing, this receptacle is ideal for a wide range of applications. Featuring tin-plated contacts and glow-wire capability, it ensures secure and safe operation, even in demanding environments. The 1.27mm pitch, vertical mount angle, and IDT or Pierce termination method offer easy installation on PCBs. With a 1.2A amperage and 250V voltage rating, it provides excellent performance. Fully shrouded and with polarized mating, it guarantees proper alignment and connectivity. RoHS compliant and suitable for use with ribbon cables, this Picoflex connector is a reliable solution for your connectivity needs.