| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 93338-0314 |
| Color: | White |
| Series: | 93338 - Picoflex |
| Amperage: | 1.2 A |
| Connector Type: | Picoflex |
| Number of Contacts: | 14 |
| Number of Rows: | 2 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Pitch: | 1.27 mm |
| Voltage: | 250 V |
| Material: | Nylon |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Ribbon Cable |
| Packaging: | Embossed Tape on Reel |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 14 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | Yes |
| Wire Size: | 26 AWG, 28 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1 mm |
| Mates With: | 1.27mm Pitch Picoflex PF-50 Headers Link:90779|Link:91714 |
| Termination Pitch: | 1.27 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Shroud Type: | Fully |
| Product Name: | Picoflex |
| Part Aliases: | 0933380314 |
| SKU: | MOL93338-0314 |
93338-0314
| Heilind Number: | MOL93338-0314 |
| Manufacturer: | Molex |
| Manufacturer Number: | 93338-0314 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our Picoflex IDT Receptacle, boasting 14 circuits for seamless data transfer. Crafted in a sleek white hue with durable tin plating, this receptacle is not only visually appealing but also glow-wire capable for added safety. Its vertical mount angle and 1.27mm pitch make it versatile for various applications, while its phosphor bronze contact material ensures reliable performance. With a current rating of 1.2A and voltage capacity of 250V, it's suitable for a range of electronic setups. Designed for use with ribbon cables, this housing features IDT or Pierce termination methods, accommodating 26-28 AWG wire sizes. RoHS compliant and featuring a lock to the mating part, it guarantees both environmental responsibility and secure connections. Perfect for IDC ribbon cable setups, this Picoflex receptacle is a must-have for efficient and effective connectivity solutions.

