93338-0316

Heilind Number:MOL93338-0316
Manufacturer:Molex
Manufacturer Number:93338-0316
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

Picoflex IDT Receptacle, 16 Circuits, White, Tin Plated, Glow-Wire Capable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 93338-0316
Color:White
Series:93338 - Picoflex
Amperage:1.2 A
Connector Type:Picoflex
Number of Contacts:16
Number of Rows:2
Termination Method:IDT or Pierce
Contact Material:Phosphor Bronze
Pitch:1.27 mm
Voltage:250 V
Material:Nylon
Mount Angle:Vertical
Component Type:Housing
Wire Type:Ribbon Cable
Packaging:Embossed Tape on Reel
Contact Mating Area Plating:Tin
Number of Contacts Loaded:16
Mating Cycles:30
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Polarized to Mate:Yes
Wire Size:26 AWG, 28 AWG
Contact Termination Plating:Tin
Wire Insulation Diameter:1 mm
Mates With:1.27mm Pitch Picoflex PF-50 Headers Link:90779|Link:91714
Termination Pitch:1.27 mm
Glow Wire Capable:Yes
Lock to Mating Part:Yes
Stackable:No
Shroud Type:Fully
Product Name:Picoflex
Part Aliases:0933380316
SKU:MOL93338-0316

Detailed Description

Enhance connectivity with our Picoflex IDT Receptacle, boasting 16 circuits for seamless data transfer. Its white, glow-wire capable design ensures safety and reliability, while the tin-plated finish guarantees optimal performance. Crafted with precision, this connector features phosphor bronze contacts and a durable nylon housing, suitable for vertical mounting. Ideal for ribbon cable applications, it accommodates 26-28 AWG wires with ease. With a pitch of 1.27mm and a voltage rating of 250V, it's perfect for various electronic systems. Trust in the Picoflex for efficient and secure connections in your projects.