93338-0318

Heilind Number:MOL93338-0318
Manufacturer:Molex
Manufacturer Number:93338-0318
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Picoflex IDT Receptacle, 18 Circuits, White, Tin Plated, Glow-Wire Capable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 93338-0318
Color:White
Series:93338 - Picoflex
Amperage:1.2 A
Connector Type:Picoflex
Number of Contacts:18
Number of Rows:2
Termination Method:IDT or Pierce
Contact Material:Phosphor Bronze
Pitch:1.27 mm
Voltage:250 V
Material:Nylon
Mount Angle:Vertical
Component Type:Housing
Wire Type:Ribbon Cable
Packaging:Embossed Tape on Reel
Contact Mating Area Plating:Tin
Number of Contacts Loaded:18
Mating Cycles:30
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Polarized to Mate:Yes
Wire Size:26 AWG, 28 AWG
Contact Termination Plating:Tin
Wire Insulation Diameter:1 mm
Mates With:1.27mm Pitch Picoflex PF-50 Headers Link:90779|Link:91714
Termination Pitch:1.27 mm
Glow Wire Capable:Yes
Lock to Mating Part:Yes
Stackable:No
Shroud Type:Fully
Product Name:Picoflex
Part Aliases:0933380318
SKU:MOL93338-0318

Detailed Description

Introducing the Picoflex IDT Receptacle, a versatile connector designed for high-performance applications. With 18 circuits and a sleek white housing, this receptacle is both visually appealing and functional. Its tin-plated contacts ensure reliable conductivity, while its glow-wire capability adds an extra layer of safety. Suitable for use with ribbon cables, this connector features IDT or Pierce termination methods for easy installation. Made of durable nylon and rated for 250V, it can handle demanding environments with ease. Whether for industrial machinery or consumer electronics, the Picoflex IDT Receptacle is the perfect choice for your connectivity needs.