93338-0320

Heilind Number:MOL93338-0320
Manufacturer:Molex
Manufacturer Number:93338-0320
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

Picoflex IDT Receptacle, 20 Circuits, White, Tin Plated, Glow-Wire Capable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 93338-0320
Color:White
Series:93338 - Picoflex
Amperage:1.2 A
Connector Type:Picoflex
Number of Contacts:20
Number of Rows:2
Termination Method:IDT or Pierce
Contact Material:Phosphor Bronze
Pitch:1.27 mm
Voltage:250 V
Material:Nylon
Mount Angle:Vertical
Component Type:Housing
Wire Type:Ribbon Cable
Packaging:Embossed Tape on Reel
Contact Mating Area Plating:Tin
Number of Contacts Loaded:20
Mating Cycles:30
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Polarized to Mate:Yes
Wire Size:26 AWG, 28 AWG
Contact Termination Plating:Tin
Wire Insulation Diameter:1 mm
Mates With:1.27mm Pitch Picoflex PF-50 Headers Link:90779|Link:91714
Termination Pitch:1.27 mm
Glow Wire Capable:Yes
Lock to Mating Part:Yes
Stackable:No
Shroud Type:Fully
Product Name:Picoflex
Part Aliases:0933380320
SKU:MOL93338-0320

Detailed Description

Introducing the Picoflex IDT Receptacle, a versatile connector perfect for secure cable connections. With 20 circuits and a white nylon housing, this receptacle is both durable and visually appealing. Tin plated for enhanced conductivity, it is glow-wire capable and suitable for a variety of applications. Featuring a 1.27mm pitch and 1.2A amperage, it ensures reliable performance. The phosphor bronze contacts support 26-28 AWG wire sizes, accommodating various setups. With polarized mating and vertical mounting options, it offers flexibility in installation. RoHS compliant, this connector meets environmental standards. Ideal for FFC, FPC, and ribbon cable connections, the Picoflex IDT Receptacle is a must-have component for your electronic projects.