| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 93338-0322 |
| Color: | White |
| Series: | 93338 - Picoflex |
| Amperage: | 1.2 A |
| Connector Type: | Picoflex |
| Number of Contacts: | 22 |
| Number of Rows: | 2 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Pitch: | 1.27 mm |
| Voltage: | 250 V |
| Material: | Nylon |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Ribbon Cable |
| Packaging: | Embossed Tape on Reel |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 22 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | Yes |
| Wire Size: | 26 AWG, 28 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1 mm |
| Mates With: | 1.27mm Pitch Picoflex PF-50 Headers Link:90779|Link:91714 |
| Termination Pitch: | 1.27 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Shroud Type: | Fully |
| Product Name: | Picoflex |
| Part Aliases: | 0933380322 |
| SKU: | MOL93338-0322 |
93338-0322
| Heilind Number: | MOL93338-0322 |
| Manufacturer: | Molex |
| Manufacturer Number: | 93338-0322 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Picoflex IDT Receptacle, a versatile connector designed for high-performance applications. With 22 circuits and a sleek white finish, this receptacle is both functional and aesthetically pleasing. Its tin-plated construction ensures durability and reliability, while its glow-wire capability adds an extra layer of safety. Perfect for use with ribbon cables, this connector features IDT or Pierce termination methods and phosphor bronze contacts for optimal conductivity. Meeting stringent quality standards, it operates at 1.2 A and 250 V, making it suitable for a wide range of electronic devices. Whether you're a professional engineer or a DIY enthusiast, the Picoflex IDT Receptacle is the perfect choice for your connectivity needs.

