| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 93338-0324 |
| Color: | White |
| Series: | 93338 - Picoflex |
| Amperage: | 1.2 A |
| Connector Type: | Picoflex |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Pitch: | 1.27 mm |
| Voltage: | 250 V |
| Material: | Nylon |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Ribbon Cable |
| Packaging: | Embossed Tape on Reel |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 24 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | Yes |
| Wire Size: | 26 AWG, 28 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1 mm |
| Mates With: | 1.27mm Pitch Picoflex PF-50 Headers Link:90779|Link:91714 |
| Termination Pitch: | 1.27 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Shroud Type: | Fully |
| Product Name: | Picoflex |
| Part Aliases: | 0933380324 |
| SKU: | MOL93338-0324 |
93338-0324
| Heilind Number: | MOL93338-0324 |
| Manufacturer: | Molex |
| Manufacturer Number: | 93338-0324 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the Picoflex IDT Receptacle. Featuring 24 circuits for seamless data transmission, this white receptacle is designed for optimal performance. With tin-plated contacts and glow-wire capability, it ensures both reliability and safety. The phosphor bronze contact material, along with a 1.27mm pitch, enables efficient power delivery at 1.2A and 250V. Suitable for ribbon cable wire sizes 26 AWG and 28 AWG, this housing is ideal for various applications. Its vertical mount angle and fully shrouded design offer easy installation and protection. RoHS compliant and with a mating cycle of 30, it guarantees long-lasting functionality. Perfectly compatible with 1.27mm Pitch Picoflex PF-50 Headers, it's a versatile component for your connectivity needs. Elevate your systems with the Picoflex IDT Receptacle.

