| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 93338-0326 |
| Color: | White |
| Series: | 93338 - Picoflex |
| Amperage: | 1.2 A |
| Connector Type: | Picoflex |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Pitch: | 1.27 mm |
| Voltage: | 250 V |
| Material: | Nylon |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Ribbon Cable |
| Packaging: | Embossed Tape on Reel |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 26 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | Yes |
| Wire Size: | 26 AWG, 28 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1 mm |
| Mates With: | 1.27mm Pitch Picoflex PF-50 Headers Link:90779|Link:91714 |
| Termination Pitch: | 1.27 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Shroud Type: | Fully |
| Product Name: | Picoflex |
| Part Aliases: | 0933380326 |
| SKU: | MOL93338-0326 |
93338-0326
| Heilind Number: | MOL93338-0326 |
| Manufacturer: | Molex |
| Manufacturer Number: | 93338-0326 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the Picoflex IDT Receptacle, featuring 26 circuits for seamless data transmission. Crafted in a sleek white design with tin plating, this receptacle is not only visually appealing but also glow-wire capable for added safety. Its vertical mount angle and housing component make it versatile for various applications, while its IDT or Pierce termination method ensures secure connections. With a voltage rating of 250V and an amperage of 1.2A, it guarantees reliable performance. Constructed with durable materials like nylon and phosphor bronze, it's built to last in demanding environments. Perfect for ribbon cable assemblies, this receptacle mates with 1.27mm Pitch Picoflex PF-50 Headers, offering a complete solution for your connectivity needs. Trust in the Picoflex for efficient and dependable connections.

