93338-3304

Heilind Number:MOL93338-3304
Manufacturer:Molex
Manufacturer Number:93338-3304
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Picoflex IDT Receptacle, 4 Circuits, White, Gold Plated, Glow-Wire Capable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 93338-3304
Color:White
Series:93338 - Picoflex
Amperage:1.2 A
Connector Type:Picoflex
Number of Contacts:4
Number of Rows:2
Termination Method:IDT or Pierce
Contact Material:Phosphor Bronze
Pitch:1.27 mm
Voltage:250 V
Material:Nylon
Mount Angle:Vertical
Component Type:Housing
Wire Type:Ribbon Cable
Packaging:Embossed Tape on Reel
Contact Mating Area Plating:Gold
Number of Contacts Loaded:4
Mating Cycles:100
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Polarized to Mate:Yes
Wire Size:26 AWG, 28 AWG
Contact Termination Plating:Nickel
Wire Insulation Diameter:1 mm
Mates With:1.27mm Pitch Picoflex PF-50 Headers Link:90779|Link:91714
Termination Pitch:1.27 mm
Glow Wire Capable:Yes
Lock to Mating Part:Yes
Stackable:No
Shroud Type:Fully
Product Name:Picoflex
Part Aliases:0933383304
SKU:MOL93338-3304

Detailed Description

Introducing the Picoflex IDT Receptacle, a versatile connectivity solution for your electronic projects. This compact housing, designed for 1.27mm pitch Picoflex connectors, features four gold-plated contacts suitable for ribbon cable termination. With a vertical mount angle and glow-wire capability, it offers reliable performance in various applications. Made of durable nylon with phosphor bronze contacts, it ensures robust conductivity and longevity. Fully shrouded and polarized for secure mating, this white receptacle complies with RoHS regulations. Ideal for FFC, FPC, and IDC ribbon cable connections, it's a essential component for your assembly needs. Packaged in embossed tape for convenience, it's ready for automated assembly processes. Upgrade your connectivity with the Picoflex IDT Receptacle.