93338-3308

Heilind Number:MOL93338-3308
Manufacturer:Molex
Manufacturer Number:93338-3308
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Picoflex IDT Receptacle, 8 Circuits, White, Gold Plated, Glow-Wire Capable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 93338-3308
Color:White
Series:93338 - Picoflex
Amperage:1.2 A
Connector Type:Picoflex
Number of Contacts:8
Number of Rows:2
Termination Method:IDT or Pierce
Contact Material:Phosphor Bronze
Pitch:1.27 mm
Voltage:250 V
Material:Nylon
Mount Angle:Vertical
Component Type:Housing
Wire Type:Ribbon Cable
Packaging:Embossed Tape on Reel
Contact Mating Area Plating:Gold
Number of Contacts Loaded:8
Mating Cycles:100
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Polarized to Mate:Yes
Wire Size:26 AWG, 28 AWG
Contact Termination Plating:Nickel
Wire Insulation Diameter:1 mm
Mates With:1.27mm Pitch Picoflex PF-50 Headers Link:90779|Link:91714
Termination Pitch:1.27 mm
Glow Wire Capable:Yes
Lock to Mating Part:Yes
Stackable:No
Shroud Type:Fully
Product Name:Picoflex
Part Aliases:0933383308
SKU:MOL93338-3308

Detailed Description

Enhance your connectivity with the Picoflex IDT Receptacle. Designed for seamless integration, this housing component features 8 circuits in a durable white nylon construction, with gold-plated contacts for optimal conductivity. Glow-wire capable and suitable for use with ribbon cables, it ensures reliable performance even in demanding environments. The vertical mount angle and polarized mating design offer easy installation and secure connections. Meeting stringent quality standards, this connector is RoHS compliant, making it a reliable choice for various applications in electronics and beyond. Elevate your connectivity experience with the Picoflex IDT Receptacle.