93338-3310

Heilind Number:MOL93338-3310
Manufacturer:Molex
Manufacturer Number:93338-3310
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Picoflex IDT Receptacle, 10 Circuits, White, Gold Plated, Glow-Wire Capable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 93338-3310
Color:White
Series:93338 - Picoflex
Amperage:1.2 A
Connector Type:Picoflex
Number of Contacts:10
Number of Rows:2
Termination Method:IDT or Pierce
Contact Material:Phosphor Bronze
Pitch:1.27 mm
Voltage:250 V
Material:Nylon
Mount Angle:Vertical
Component Type:Housing
Wire Type:Ribbon Cable
Packaging:Embossed Tape on Reel
Contact Mating Area Plating:Gold
Number of Contacts Loaded:10
Mating Cycles:100
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Polarized to Mate:Yes
Wire Size:26 AWG, 28 AWG
Contact Termination Plating:Nickel
Wire Insulation Diameter:1 mm
Mates With:1.27mm Pitch Picoflex PF-50 Headers Link:90779|Link:91714
Termination Pitch:1.27 mm
Glow Wire Capable:Yes
Lock to Mating Part:Yes
Stackable:No
Shroud Type:Fully
Product Name:Picoflex
Part Aliases:0933383310
SKU:MOL93338-3310

Detailed Description

Enhance connectivity with the Picoflex IDT Receptacle, a versatile component designed for optimal performance. Featuring 10 gold-plated circuits in a sleek white housing, this receptacle ensures reliable power transmission with a current rating of 1.2 A and a voltage capacity of 250 V. Its glow-wire capability adds a layer of safety, while the IDT or Pierce termination method allows for easy installation. Crafted from durable materials like nylon and phosphor bronze, it guarantees long-term durability even in challenging environments. With a pitch of 1.27 mm and 10 contacts loaded, it's perfect for ribbon cable applications, accommodating wire sizes of 26 AWG and 28 AWG. Compatible with 1.27mm Pitch Picoflex PF-50 Headers, this connector facilitates seamless integration in various systems. Whether for industrial or commercial use, the Picoflex IDT Receptacle offers high performance and reliability, making it an essential component in your connectivity solutions.