93338-3312

Heilind Number:MOL93338-3312
Manufacturer:Molex
Manufacturer Number:93338-3312
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Picoflex IDT Receptacle, 12 Circuits, White, Gold Plated, Glow-Wire Capable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 93338-3312
Color:White
Series:93338 - Picoflex
Amperage:1.2 A
Connector Type:Picoflex
Number of Contacts:12
Number of Rows:2
Termination Method:IDT or Pierce
Contact Material:Phosphor Bronze
Pitch:1.27 mm
Voltage:250 V
Material:Nylon
Mount Angle:Vertical
Component Type:Housing
Wire Type:Ribbon Cable
Packaging:Embossed Tape on Reel
Contact Mating Area Plating:Gold
Number of Contacts Loaded:12
Mating Cycles:100
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Polarized to Mate:Yes
Wire Size:26 AWG, 28 AWG
Contact Termination Plating:Nickel
Wire Insulation Diameter:1 mm
Mates With:1.27mm Pitch Picoflex PF-50 Headers Link:90779|Link:91714
Termination Pitch:1.27 mm
Glow Wire Capable:Yes
Lock to Mating Part:Yes
Stackable:No
Shroud Type:Fully
Product Name:Picoflex
Part Aliases:0933383312
SKU:MOL93338-3312

Detailed Description

Enhance your electronic connections with our Picoflex IDT Receptacle. This sleek housing features 12 circuits, perfect for accommodating your 26 AWG or 28 AWG wire sizes. Crafted with durable nylon and boasting gold-plated contacts, it ensures reliable performance at up to 250 V and 1.2 A. The glow-wire capability adds an extra layer of safety, while the vertical mount angle and fully shrouded design offer ease of installation. With its nickel-plated termination and phosphor bronze contact material, this receptacle guarantees long-lasting quality for your IDC ribbon cable connections. Compliant with RoHS standards, it's a dependable choice for various applications in the electronics industry. Elevate your connectivity with the Picoflex IDT Receptacle.