| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 93338-3314 |
| Color: | White |
| Series: | 93338 - Picoflex |
| Amperage: | 1.2 A |
| Connector Type: | Picoflex |
| Number of Contacts: | 14 |
| Number of Rows: | 2 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Pitch: | 1.27 mm |
| Voltage: | 250 V |
| Material: | Nylon |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Ribbon Cable |
| Packaging: | Embossed Tape on Reel |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 14 |
| Mating Cycles: | 100 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | Yes |
| Wire Size: | 26 AWG, 28 AWG |
| Contact Termination Plating: | Nickel |
| Wire Insulation Diameter: | 1 mm |
| Mates With: | 1.27mm Pitch Picoflex PF-50 Headers Link:90779|Link:91714 |
| Termination Pitch: | 1.27 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Shroud Type: | Fully |
| Product Name: | Picoflex |
| Part Aliases: | 0933383314 |
| SKU: | MOL93338-3314 |
93338-3314
| Heilind Number: | MOL93338-3314 |
| Manufacturer: | Molex |
| Manufacturer Number: | 93338-3314 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with the Picoflex IDT Receptacle, boasting 14 circuits for seamless data transmission. Crafted in a sleek white hue with gold-plated contacts, this receptacle ensures optimal signal integrity and durability. Its glow-wire capability adds an extra layer of safety, making it suitable for a variety of applications. Featuring a 1.27mm pitch and accommodating 26-28 AWG wire sizes, it offers versatility in installation. With a vertical mount angle and polarized design, it guarantees easy and secure mating. ROHS compliant and designed for 100 mating cycles, this connector is a reliable choice for your FFC, FPC, and ribbon cable connections.

