93338-3316

Heilind Number:MOL93338-3316
Manufacturer:Molex
Manufacturer Number:93338-3316
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Picoflex IDT Receptacle, 16 Circuits, White, Gold Plated, Glow-Wire Capable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 93338-3316
Color:White
Series:93338 - Picoflex
Amperage:1.2 A
Connector Type:Picoflex
Number of Contacts:16
Number of Rows:2
Termination Method:IDT or Pierce
Contact Material:Phosphor Bronze
Pitch:1.27 mm
Voltage:250 V
Material:Nylon
Mount Angle:Vertical
Component Type:Housing
Wire Type:Ribbon Cable
Packaging:Embossed Tape on Reel
Contact Mating Area Plating:Gold
Number of Contacts Loaded:16
Mating Cycles:100
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Polarized to Mate:Yes
Wire Size:26 AWG, 28 AWG
Contact Termination Plating:Nickel
Wire Insulation Diameter:1 mm
Mates With:1.27mm Pitch Picoflex PF-50 Headers Link:90779|Link:91714
Termination Pitch:1.27 mm
Glow Wire Capable:Yes
Lock to Mating Part:Yes
Stackable:No
Shroud Type:Fully
Product Name:Picoflex
Part Aliases:0933383316
SKU:MOL93338-3316

Detailed Description

Introducing the Picoflex IDT Receptacle, a versatile solution for your connectivity needs. This receptacle features 16 circuits, perfect for handling multiple connections with ease. Designed in a sleek white finish with gold-plated contacts, it not only ensures reliable performance but also adds a touch of sophistication to your setup. Glow-wire capable, it meets stringent safety standards, making it suitable for a variety of applications. The housing, made of durable nylon, guarantees long-lasting durability, while its vertical mount angle allows for easy installation. With a pitch of 1.27mm, it offers precise connections, accommodating 26-28 AWG wire sizes. Whether for industrial or commercial use, this Picoflex receptacle is a must-have component for your projects.