| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 93338-3324 |
| Color: | White |
| Series: | 93338 - Picoflex |
| Amperage: | 1.2 A |
| Connector Type: | Picoflex |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Pitch: | 1.27 mm |
| Voltage: | 250 V |
| Material: | Nylon |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Ribbon Cable |
| Packaging: | Embossed Tape on Reel |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 24 |
| Mating Cycles: | 100 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | Yes |
| Wire Size: | 26 AWG, 28 AWG |
| Contact Termination Plating: | Nickel |
| Wire Insulation Diameter: | 1 mm |
| Mates With: | 1.27mm Pitch Picoflex PF-50 Headers Link:90779|Link:91714 |
| Termination Pitch: | 1.27 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Shroud Type: | Fully |
| Product Name: | Picoflex |
| Part Aliases: | 0933383324 |
| SKU: | MOL93338-3324 |
93338-3324
| Heilind Number: | MOL93338-3324 |
| Manufacturer: | Molex |
| Manufacturer Number: | 93338-3324 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Picoflex IDT Receptacle, a versatile connectivity solution designed for 24 circuits. This white receptacle, featuring gold-plated contacts, is not only aesthetically pleasing but also high-performing, with glow-wire capability ensuring safety. Constructed with durable materials like phosphor bronze and nylon, it offers reliable contact termination through IDT or Pierce methods. With a pitch of 1.27mm and voltage rating of 250V, it's suitable for various applications. This housing, compatible with ribbon cables, is RoHS compliant and boasts a 100-mating cycle lifespan. Perfect for use in FFC, FPC, and IDC ribbon cable connectors, it guarantees secure and efficient connectivity.

