93338-3326

Heilind Number:MOL93338-3326
Manufacturer:Molex
Manufacturer Number:93338-3326
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Picoflex IDT Receptacle, 26 Circuits, White, Gold Plated, Glow-Wire Capable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 93338-3326
Color:White
Series:93338 - Picoflex
Amperage:1.2 A
Connector Type:Picoflex
Number of Contacts:26
Number of Rows:2
Termination Method:IDT or Pierce
Contact Material:Phosphor Bronze
Pitch:1.27 mm
Voltage:250 V
Material:Nylon
Mount Angle:Vertical
Component Type:Housing
Wire Type:Ribbon Cable
Packaging:Embossed Tape on Reel
Contact Mating Area Plating:Gold
Number of Contacts Loaded:26
Mating Cycles:100
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Polarized to Mate:Yes
Wire Size:26 AWG, 28 AWG
Contact Termination Plating:Nickel
Wire Insulation Diameter:1 mm
Mates With:1.27mm Pitch Picoflex PF-50 Headers Link:90779|Link:91714
Termination Pitch:1.27 mm
Glow Wire Capable:Yes
Lock to Mating Part:Yes
Stackable:No
Shroud Type:Fully
Product Name:Picoflex
Part Aliases:0933383326
SKU:MOL93338-3326

Detailed Description

Easily connect and disconnect with the Picoflex IDT Receptacle, featuring 26 gold-plated circuits in a sleek white housing. Glow-wire capable and designed for vertical mounting, this high-quality connector is ideal for ribbon cable applications. With a 1.27mm pitch and phosphor bronze contacts, it ensures reliable performance at up to 250V and 1.2A. Perfect for IDC ribbon cable setups, it mates with 1.27mm Pitch Picoflex PF-50 Headers for seamless integration. Meeting industry standards for durability and functionality, this component is a versatile solution for a variety of electronic projects.