| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 93444-1201 |
| Color: | Black |
| Series: | 93444 - ML-XT |
| Amperage: | 13 A |
| Connector Type: | ML-XT |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Material: | Nylon |
| Keying: | No |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 125 °C |
| Circuit Application: | Power, Signal |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| UL Agency Certification: | E29179 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Part Aliases: | 0934441201 |
| SKU: | MOL93444-1201 |
93444-1201
| Heilind Number: | MOL93444-1201 |
| Manufacturer: | Molex |
| Manufacturer Number: | 93444-1201 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
ML-XT Sealed 2 Circuit Receptacle Housing, Pre-Assembled with Large Rear Seal and Cover, Black
More >>Specifications
Detailed Description
Enhance your electrical connections with our ML-XT Sealed 2 Circuit Receptacle Housing. This pre-assembled housing, in a sleek black color, features a large rear seal and cover for added protection. Constructed from durable nylon, it ensures reliable performance in various applications. With two contacts in a single row, it accommodates both signal and power circuits. The polarized design and locking feature guarantee secure mating, while its wide operating temperature range of -55 to 125 °C makes it suitable for diverse environments. Certified to meet UL standards and RoHS compliant, this housing guarantees both safety and environmental responsibility. Upgrade your wire-to-wire connections with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/15/2020 | 508191- Obsolete No Replacement. ltb 1/15/21 | Download | |||
| 09/29/2017 | 502606 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download | |||

