| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 93444-5147 |
| Color: | Brown |
| Series: | 93444 - ML-XT |
| Amperage: | 13 A |
| Connector Type: | ML-XT |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 8 |
| Number of Rows: | 4 |
| Material: | Nylon |
| Keying: | Yes |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 125 °C |
| Circuit Application: | Power, Signal |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| UL Agency Certification: | E29179 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Part Aliases: | 0934445147 |
| SKU: | MOL93444-5147 |
93444-5147
Specifications
Detailed Description
Enhance your connectivity with the ML-XT Sealed 8 Circuit Receptacle Housing, meticulously pre-assembled for convenience. Featuring a Small Rear Seal and Cover in a rich Brown hue, this keying Option D accessory is a versatile addition to the 93444 - ML-XT series. Boasting a durable Nylon construction, it ensures reliable performance in various applications. With 8 contacts spread across 4 rows, it accommodates signal and power transmission with ease. Meeting stringent quality standards, this RoHS-compliant connector guarantees safety and environmental responsibility. Whether operating in extreme temperatures or requiring polarization for secure mating, this ML-XT receptacle is the perfect solution. Packaged for protection in a convenient bag, it's UL certified for added peace of mind. Elevate your wire-to-wire connections with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/19/2019 | 506247 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||
| 09/29/2017 | 502606 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download | |||
| 09/15/2017 | 502939 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download | |||
| 04/28/2017 | 502607 - Manufacturing Process Change Molex and Suppliers. This letter is to inform you that the manufacturing process for the part(s) identified in this notice is changing. No changes will be made to the product as a result of this process change. | Download | |||

