| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 93448-1003 |
| Color: | Green |
| Series: | 93448 - ML-XT - TPA - Term Pos Assurance |
| Accessory Type: | Terminal Position Assurance |
| Connector Type: | ML-XT, TPA - Term Pos Assurance |
| Gender: | Plug |
| Number of Contacts: | 2 |
| Material: | Nylon |
| Component Type: | Terminal Position Assurance |
| Operating Temperature Range: | -55 - 125 °C |
| Number of Contacts Loaded: | 2 |
| Lock to Mating Part: | No |
| Part Aliases: | 0934481003 |
| SKU: | MOL93448-1003 |
93448-1003
| Heilind Number: | MOL93448-1003 |
| Manufacturer: | Molex |
| Manufacturer Number: | 93448-1003 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
ML-XT 2 Circuit Plug Wedgelock Terminal Position Assurance (TPA) Retainer, Green, No Key
More >>Specifications
Detailed Description
Enhance the security and reliability of your ML-XT 2 Circuit Plug connector with our Terminal Position Assurance (TPA) Retainer. Designed in a sleek green color, this retainer ensures a snug fit, offering peace of mind in high-vibration environments. Crafted from durable nylon, it guarantees long-lasting performance, even in extreme temperatures ranging from -55 to 125 °C. With two contacts loaded, it provides essential protection for your connector, making it an essential accessory for automotive applications. RoHS compliant for environmental responsibility, this TPA retainer is a must-have for maintaining optimal connectivity in any setting.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19164-0040 | Perma-Seal Male Snap Plug for 14-16 AWG Wire, Diameter 3.96mm | ![]() |
| Molex 93445-1209 | ML-XT Sealed 2 Circuit Plug Housing, Pre-Assembled with Large Rear Seal and Cover, Red | ![]() |


